The CM600HA-28H is a high-power insulated gate bipolar transistor module from Powerex. It features a collector-emitter breakdown voltage of 1.4kV and a maximum collector current of 600A. The module is designed for chassis mount applications and operates within a temperature range of -40°C to 150°C. The CM600HA-28H is not RoHS compliant due to the presence of lead in its construction.
Sign in to ask questions about the Powerex CM600HA-28H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex CM600HA-28H technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.4kV |
| Collector-emitter Voltage-Max | 4.2V |
| Input | Standard |
| Input Capacitance | 120nF |
| Lead Free | Contains Lead |
| Max Collector Current | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.1kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM600HA-28H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.