
The Powerex CM600HU-12F is a 600V insulated gate bipolar transistor (IGBT) module with a current rating of 600A. It features a flange mount package type and is RoHS compliant. The module operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 1.42kW. It is suitable for use in high-power applications.
Powerex CM600HU-12F technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 600A |
| Input | Standard |
| Input Capacitance | 160nF |
| Max Collector Current | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.42kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| Power Dissipation | 2.4kW |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM600HU-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
