The CM600HU-12H is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 600A. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 1.56kW. This device is packaged in a flange mount module and is not RoHS compliant. The transistor is designed for use in standard input applications with a capacitance of 52.8nF.
Powerex CM600HU-12H technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 3V |
| Input | Standard |
| Input Capacitance | 52.8nF |
| Max Collector Current | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.56kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM600HU-12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.