
The Powerex CM75DU-12F is a 600V insulated gate bipolar transistor with a maximum collector current of 75A. It features a flange mount package and is rated for a maximum power dissipation of 450W. The device operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The CM75DU-12F is packaged in bulk quantities and is part of the IGBTMOD series.
Powerex CM75DU-12F technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 75A |
| Input | Standard |
| Input Capacitance | 20nF |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 290W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 3 |
| Packaging | Bulk |
| Power Dissipation | 450W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM75DU-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
