Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
Powerex CM75MX-24A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.6V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 11.5nF |
| Max Collector Current | 75A |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.