The CM75RL-12NF is a 600V insulated gate bipolar transistor (IGBT) module from Powerex, designed for high-power applications. It features a maximum collector current of 75A and a maximum power dissipation of 430W. The module is mounted via a chassis mount and has an operating temperature range of -40°C to 150°C. The CM75RL-12NF is compliant with RoHS regulations and is available in bulk packaging.
Powerex CM75RL-12NF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Input | Standard |
| Input Capacitance | 11.3nF |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM75RL-12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.