The CM75TU-24F is a high-power insulated gate bipolar transistor (IGBT) from Powerex, featuring a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 75A. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 450W. The device is packaged in a module format for chassis mounting and is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex CM75TU-24F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.4V |
| Input | Standard |
| Input Capacitance | 29nF |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM75TU-24F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.