This IGBT is a 1.7kV insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.7kV and a maximum collector-emitter voltage of 4V. It can handle a maximum collector current of 75A and a maximum power dissipation of 660W. The device is packaged in a flange mount configuration and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Powerex CM75TU-34KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex CM75TU-34KA technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 4V |
| Input | Standard |
| Input Capacitance | 10.5nF |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CM75TU-34KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.