Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex CM900DUC-24NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 140nF |
| Max Collector Current | 900A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.9kW |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex CM900DUC-24NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.