This insulated gate bipolar transistor has a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 25A. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. The device is packaged in a flange mount with an R-XUFM-X26 package type and is RoHS compliant.
Powerex CP25TD1-24A technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 4.94nF |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 138W |
| Mount | Through Hole |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex CP25TD1-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.