The CS241250 is a general purpose rectifier from Powerex with a maximum repetitive reverse voltage of 1.2kV and a maximum forward current of 50A. It is packaged in a module form factor and is designed for chassis mount applications. The device has a reverse recovery time of 800ns and is available in bulk packaging. The CS241250 is not RoHS compliant.
Powerex CS241250 technical specifications.
| Average Rectified Current | 50A |
| Package/Case | Module |
| Forward Current | 50A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 800ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex CS241250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.