Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, SOP-8
Checking distributor stock and pricing after the page loads.
Powerex CY25AAJ-8 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.