The FM200TU-07A is a 75V 100A N-Channel MOSFET module from Powerex, featuring a maximum power dissipation of 410W. It has an input capacitance of 50nF and a maximum on-resistance of 1.65mR. This module is designed for chassis mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 6 N-Channel |
| Input Capacitance | 50nF |
| Max Power Dissipation | 410W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 1.65mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |