The FM400TU-2A is a 6 N-Channel MOSFET from Powerex, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 650W and is RoHS compliant. The device is packaged in a bulk package and has a nominal Vgs of 6V. It also has a maximum input capacitance of 75nF and a maximum Rds on of 2mR.
Checking distributor stock and pricing after the page loads.
Powerex FM400TU-2A technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 6 N-Channel |
| Input Capacitance | 75nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650W |
| Mount | Chassis Mount |
| Nominal Vgs | 6V |
| Packaging | Bulk |
| Rds On Max | 2mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| RoHS | Compliant |