The FM600TU-07A is a 6 N-Channel MOSFET module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 960W and a nominal Vgs of 6V. The module is RoHS compliant and has a maximum drain to source voltage of 75V. It features a continuous drain current of 300A and an input capacitance of 110nF.
Checking distributor stock and pricing after the page loads.
Powerex FM600TU-07A technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 300A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 6 N-Channel |
| Input Capacitance | 110nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960W |
| Mount | Chassis Mount |
| Nominal Vgs | 6V |
| Packaging | Bulk |
| Rds On Max | 0.73mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.