Power Field-Effect Transistor, 300A I(D), 100V, 0.0011ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-19
Checking distributor stock and pricing after the page loads.
Powerex FM600TU-2A technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 300A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 6 N-Channel |
| Input Capacitance | 110nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960W |
| Mount | Chassis Mount |
| Nominal Vgs | 6V |
| Packaging | Bulk |
| Rds On Max | 1.1mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.