The FM600TU-3A is a 6 N-Channel MOSFET with a continuous drain current of 300A and a drain to source voltage of 150V. It features a nominal Vgs of 6V and a maximum power dissipation of 960W. The device is packaged in a flange mount package and is RoHS compliant. It operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Powerex FM600TU-3A technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 300A |
| Drain to Source Voltage (Vdss) | 150V |
| FET Type | 6 N-Channel |
| Input Capacitance | 110nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960W |
| Mount | Chassis Mount |
| Nominal Vgs | 6V |
| Packaging | Bulk |
| Rds On Max | 2.2mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.