Power Field-Effect Transistor, 70A I(D), 30V, 0.0123ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, COMPACT, TO-220FN, 3 PIN
Powerex FX70KMJ-03 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.