Powerex LD411660 technical specifications.
| Average Rectified Current | 600A |
| Package/Case | Module |
| Current Rating | 600A |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex LD411660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
