Sign in to ask questions about the Powerex LD411860 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex LD411860 technical specifications.
| Average Rectified Current | 600A |
| Package/Case | Module |
| Forward Current | 600A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex LD411860 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.