
The LD431650 is a silicon controlled rectifier with a current rating of 500A and a maximum operating temperature of 130°C. It is packaged in a flange mount configuration and is available in bulk packaging. The device is RoHS compliant and can be mounted to a chassis using screws. The LD431650 is designed to operate within a temperature range of -40°C to 130°C.
Sign in to ask questions about the Powerex LD431650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex LD431650 technical specifications.
| Package/Case | Module |
| Current Rating | 500A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 900A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex LD431650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
