
High-current rectifier diode module for single-phase applications. Features an average rectified current of 600A and a maximum reverse voltage (DC) of 800V. Designed for chassis mounting with a POW-R-BLOK-2 package. This silicon rectifier is RoHS compliant and supplied in bulk packaging.
Powerex LS410860 technical specifications.
| Average Rectified Current | 600A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex LS410860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
