
High-current rectifier diode module designed for general-purpose rectification. Features a 600A average rectified current rating and a maximum DC reverse voltage of 1.8kV. This single-phase, single-element silicon device utilizes a POW-R-BLOK-2 module package for efficient heat dissipation and chassis mounting. Supplied in bulk packaging and is RoHS compliant.
Powerex LS411860 technical specifications.
| Average Rectified Current | 600A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex LS411860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
