Silicon Controlled Rectifier, 900A I(T)RMS, 500000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, POW-R-BLOK-4
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 900A |
| RoHS Compliant | No |
| RoHS | Not Compliant |