
High-current Silicon Controlled Rectifier (SCR) module designed for robust power control applications. Features a high RMS on-state current of 900A and a continuous on-state current of 500,000mA. With a repetitive peak off-state voltage (VDRM/VRRM) of 1600V, this single-element SCR offers significant voltage blocking capability. Engineered for chassis mounting, it operates reliably across a wide temperature range from -40°C to 130°C. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Powerex LS431650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex LS431650 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 900A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex LS431650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
