
Board mount DC/DC converter with 4 regulated outputs, delivering up to 3W total power. Features include 15V nominal output voltage across three channels, each capable of 30mA, and a fourth output with 100mA capacity. Operates within an 18V to 22V DC input range, offering 2.5kV isolation voltage and 70% efficiency. Packaged in a DIP through-hole mount, this hybrid module has dimensions of 51.5mm (depth) x 33mm (width) x 18mm (height) and a maximum operating temperature of 75°C. RoHS compliant.
Sign in to ask questions about the Powerex M57140-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex M57140-01 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 30mA |
| Current - Output 2 | 30mA |
| Current - Output 3 | 100mA |
| Depth | 51.5mm |
| Efficiency | 70% |
| Height | 18mm |
| Isolation Voltage | 2.5kV |
| Max Input Voltage (DC) | 22V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 22V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Powerex M57140-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
