This single channel driver from Powerex features a maximum output current of 5A and operates within a temperature range of -20°C to 60°C. It is packaged in a SIP format and is suitable for through hole mounting. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex M57160AL-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Channel Type | Single |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Output Current | -5A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M57160AL-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
