Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex M57959L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Channel Type | Single |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 14V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M57959L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
