Sign in to ask questions about the Powerex M57962CL-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex M57962CL-01 technical specifications.
| Package/Case | Module |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M57962CL-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.