The M63830P is an industrial-grade dual driver IC from Powerex, featuring a 16-pin R-PDIP-T16 package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V, with a minimum of 2.7V and a maximum of 3.6V. This IC is designed for use in buffer or inverter based peripheral driver applications.
Powerex M63830P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.