The Powerex M63991FP is a surface mount logic interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It can supply up to 500mA of current and operates within a supply voltage range of 13.5V to 20V. This IC is packaged in a SOIC-16 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex M63991FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex M63991FP technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M63991FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
