
This logic interface IC from Powerex features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SOIC package. The IC has a maximum output current of 100mA and is compliant with RoHS regulations.
Powerex M81707FP technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M81707FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
