Powerex M81711FP technical specifications.
| Package/Case | SOIC |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M81711FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
