Powerex M81713FP technical specifications.
| Package/Case | SOIC |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M81713FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
