The Powerex MG400J2YS61A is a 600V insulated gate bipolar transistor module with a maximum collector current of 400A. It features a flange mount package type and is RoHS compliant. The module has a maximum power dissipation of 2.16kW and operates within a temperature range of -20°C to a minimum unspecified value. It is packaged in bulk and has a standard input with an input capacitance of 85nF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex MG400J2YS61A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Input | Standard |
| Input Capacitance | 85nF |
| Max Collector Current | 400A |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 2.16kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex MG400J2YS61A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.