Silicon Controlled Rectifier, 393A I(T)RMS, 250000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, POW-R-BLOK-5
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 393A |
| RoHS Compliant | Yes |
| RoHS | Compliant |