
Silicon Controlled Rectifier, 1775A I(T)RMS, 700000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, POW-R-BLOK-7
Powerex PD431207 technical specifications.
| Package/Case | Module |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 1.1kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.