AC Motor Controller, 200A, Hybrid, POWER MODULE-25
Checking distributor stock and pricing after the page loads.
Powerex PM100CVA060 technical specifications.
| Current | 100A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.