AC Motor Controller, 200A, Hybrid, POWER MODULE-13
Powerex PM100DSA120 technical specifications.
| Current | 100A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
No datasheet is available for this part.