Powerex PM150CL1A060 technical specifications.
| Package/Case | Module |
| Current | 150A |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PM150CL1A060 to view detailed technical specifications.
No datasheet is available for this part.