The PM150CL1B060 is a 600V 150A power module from Powerex, featuring a chassis mount design with 2.5kV isolation voltage. It is packaged in a bulk format and meets RoHS compliance requirements. The module is part of the Intellimod series and is suitable for use in motor driver applications.
Sign in to ask questions about the Powerex PM150CL1B060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex PM150CL1B060 technical specifications.
| Package/Case | Module |
| Current | 150A |
| Isolation Voltage | 2.5kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PM150CL1B060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.