The PM150CLA060 is a 600V module with a current rating of 150A. It features a chassis mount design and is packaged in a bulk format. The module has an isolation voltage of 2.5kV and is part of the Intellimod series. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
Powerex PM150CLA060 technical specifications.
| Package/Case | Module |
| Current | 150A |
| Isolation Voltage | 2.5kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.