The PM150RLB060 is a 600V power module with a current rating of 150A. It features a chassis mount design and is packaged in a module format. The module is not RoHS compliant, and its SVHC compliance status is unknown. It is designed for use in high-power applications where a high isolation voltage of 2.5kV is required.
Powerex PM150RLB060 technical specifications.
| Package/Case | Module |
| Current | 150A |
| Isolation Voltage | 2.5kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.