Powerex PM200CL1A060 technical specifications.
| Package/Case | Module |
| Current | 200A |
| Isolation Voltage | 2.5kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PM200CL1A060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.