
The PM200CLA120 is a high-current module from Powerex, featuring 200A of current handling and 1.2kV of voltage rating. It is designed for chassis mount applications and meets RoHS compliance standards. The module has a package type of module and is packaged in bulk. It is isolated with a voltage of 2.5kV, making it suitable for high-reliability applications.
Sign in to ask questions about the Powerex PM200CLA120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex PM200CLA120 technical specifications.
| Package/Case | Module |
| Current | 200A |
| Isolation Voltage | 2.5kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex PM200CLA120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
