Sign in to ask questions about the Powerex PM200DSA120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex PM200DSA120 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Current | 200A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.14kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Power Dissipation | 1.14kW |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM200DSA120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.