
Insulated Gate Bipolar Transistor,
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Current | 200A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Not Compliant |