Powerex PM200DVA120 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Current | 200A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 962W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Power Dissipation | 962W |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM200DVA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.