Powerex PM300DV1A120 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Current | 300A |
| Max Power Dissipation | 1.785MW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM300DV1A120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
