AC Motor Controller, 600A, Hybrid, POWER MODULE-13
Powerex PM300DVA120 technical specifications.
| Current | 300A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Power Dissipation | 1.38kW |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Compliant |
No datasheet is available for this part.